Sensata IEG6-1-62-2.00-A-01-V technical specifications.
| Actuator Type | Toggle |
| Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| RoHS | Compliant |
Download the complete datasheet for Sensata IEG6-1-62-2.00-A-01-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.