Sensata IEG6-1-62-20.0-Q-91-V technical specifications.
| Actuator Type | Toggle |
| Current Rating | 20A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 277V |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata IEG6-1-62-20.0-Q-91-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.