Sensata IEG66-1-61F-7.50-A-01-V technical specifications.
| Actuator Type | Toggle |
| Current Rating | 7.5A |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 250V |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata IEG66-1-61F-7.50-A-01-V to view detailed technical specifications.
No datasheet is available for this part.