Sensata IEGBX1-1REC5-51F-6.00-A-N3-V technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 6A |
| Mount | Panel |
| Number of Poles | 1 |
| Series | IEG |
| RoHS | Compliant |
Download the complete datasheet for Sensata IEGBX1-1REC5-51F-6.00-A-N3-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.