Sensata IEGBX11-1REC4-59-20.0-N6-V technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 80VDC |
| Current Rating | 20A |
| Trip Time | 0.05s(Max) |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Push-on |
| Mounting | Panel Mount |
| Number of Terminals | 7 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata IEGBX11-1REC4-59-20.0-N6-V to view detailed technical specifications.
No datasheet is available for this part.