Sensata IEGBX66-1-62-40.0-M3-V technical specifications.
| Actuator Type | Rocker |
| Current Rating | 40A |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 250V |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata IEGBX66-1-62-40.0-M3-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.