Sensata IEGZX11-1-61-15.0-G-G3-V technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Packaging | Bulk |
| Series | IEG |
| RoHS | Compliant |
Download the complete datasheet for Sensata IEGZX11-1-61-15.0-G-G3-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.