Sensata IEGZX66-1-71-15.0-B5-V technical specifications.
| Actuator Type | Rocker |
| Current Rating | 15A |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 80V |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata IEGZX66-1-71-15.0-B5-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.