The IEL1-1-61-30.0-P-61-V is a magnetic circuit breaker with a hydraulic delay, rated for 30A and 250V AC. It features a panel mount design and is part of the IEL series. This breaker is suitable for general applications and is not radiation hardened.
Sensata IEL1-1-61-30.0-P-61-V technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 30A |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IEL |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata IEL1-1-61-30.0-P-61-V to view detailed technical specifications.
No datasheet is available for this part.