Sensata IEL1-1-72-40.0-91-V technical specifications.
| Current Rating | 40A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 80V |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata IEL1-1-72-40.0-91-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.