Sensata IEL11-1-51-10.0-A-01-V technical specifications.
| Current Rating | 10A |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| DC Rated Voltage | 80V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata IEL11-1-51-10.0-A-01-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.