Sensata IEL11-1-63-60.0-01-V technical specifications.
| Current Rating | 60A |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 250V |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata IEL11-1-63-60.0-01-V to view detailed technical specifications.
No datasheet is available for this part.