Sensata IELBX11-1-72-50.0-M3-V technical specifications.
| Current Rating | 50A |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Series | IEL |
| Time to Trip | 20s |
| RoHS | Compliant |
Download the complete datasheet for Sensata IELBX11-1-72-50.0-M3-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.