
Circuit Breaker Hydraulic Magnetic 1Pole 2.5A 80VDC
Sensata IELBXK1-1-51-2.50-A-P3-V technical specifications.
| Terminal Design | Stud |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 2.5A |
| Trip Time | 0.1s to 1.2s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata IELBXK1-1-51-2.50-A-P3-V to view detailed technical specifications.
No datasheet is available for this part.