
Sensata IELH111-1REC4-62-50.0-01 technical specifications.
| Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 3 |
| RoHS | Compliant |
Download the complete datasheet for Sensata IELH111-1REC4-62-50.0-01 to view detailed technical specifications.
No datasheet is available for this part.