Sensata IELHK11-1-53-20.0-01-V technical specifications.
| Current Rating | 20A |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata IELHK11-1-53-20.0-01-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.