
The IELHK11-1REC4-72-100.-01 is a hydraulic magnetic relay with a terminal design of stud type and a mounting style of panel mount. It has 7 terminals and is rated for 240VAC or 80VDC. The relay has a current rating of 100A and a trip time of 1-20 seconds. It is designed for use in temperatures ranging from -40 to 85 degrees Celsius.
Sensata IELHK11-1REC4-72-100.-01 technical specifications.
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 7 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 240VAC|80VDC |
| Current Rating | 100A |
| Trip Time | 1s to 20s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata IELHK11-1REC4-72-100.-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.