This magnetic circuit breaker features a hydraulic delay and is rated for 35A at 415V AC. It has a 3-pole configuration and is designed for panel mount applications. The breaker is part of the IEL series from Sensata and is not radiation hardened.
Sensata IELHK111-1-61-35.0-D-01-V technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 35A |
| Mount | Panel |
| Number of Poles | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IEL |
| Voltage Rating (AC) | 415V |
| DC Rated Voltage | 80V |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata IELHK111-1-61-35.0-D-01-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.