
This hydraulic magnetic actuator features a 3-pole design with a current rating of 70A and a trip time of 2s to 20s. It is designed for panel mount applications and has a handle actuator type. The operating temperature range is from -40°C to 85°C. The actuator is designed for use in power distribution applications.
Sensata IELHK111-1-62F-70.0-ABK-01-V technical specifications.
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Current Rating | 70A |
| Trip Time | 2s to 20s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata IELHK111-1-62F-70.0-ABK-01-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.