Sensata IELHK111-1REC4-61-50.0-01V technical specifications.
| Actuator Type | Toggle |
| Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 415V |
| RoHS | Compliant |
Download the complete datasheet for Sensata IELHK111-1REC4-61-50.0-01V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.