Sensata IELK1-1-61-5.00-D-01-V technical specifications.
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| RoHS | Compliant |
Download the complete datasheet for Sensata IELK1-1-61-5.00-D-01-V to view detailed technical specifications.
No datasheet is available for this part.