Sensata IELK1-1-62-0.50-01-V technical specifications.
| Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| RoHS | Compliant |
Download the complete datasheet for Sensata IELK1-1-62-0.50-01-V to view detailed technical specifications.
No datasheet is available for this part.