Sensata IELR1-1-61-2.00-01 technical specifications.
| Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Sensata IELR1-1-61-2.00-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.