
This hydraulic magnetic switch features a stud terminal design and a panel mount configuration with four terminals. It has a current rating of 35A and a trip time of 2 seconds to 20 seconds. The switch is designed for use in temperatures ranging from -40°C to 85°C and features a handle actuator type.
Sensata IELXK11-1-62-35.0-03-V technical specifications.
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Current Rating | 35A |
| Trip Time | 2s to 20s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata IELXK11-1-62-35.0-03-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.