Sensata IMG1-1RLS4-52-10.0-91-V technical specifications.
| Actuator Type | Toggle |
| Current Rating | 10A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata IMG1-1RLS4-52-10.0-91-V to view detailed technical specifications.
No datasheet is available for this part.