Sensata IMG6-1RLS4-51-35.0-A-21-V technical specifications.
| Actuator Type | Toggle |
| Current Rating | 35A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata IMG6-1RLS4-51-35.0-A-21-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.