Sensata IMLHK11-1-63-20.0-61 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IML |
| RoHS | Compliant |
Download the complete datasheet for Sensata IMLHK11-1-63-20.0-61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.