Sensata IPA-11-1-61-15.0-01 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 15A |
| Mount | Panel |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IPA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata IPA-11-1-61-15.0-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.