Sensata IPA-11-1-61-8.00-01-T technical specifications.
| Actuator Type | Toggle |
| Current Rating | 8A |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata IPA-11-1-61-8.00-01-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.