Sensata IPA-6-1-600-25.0-A-01-T technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 25A |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IPA |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata IPA-6-1-600-25.0-A-01-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.