Sensata IPAH-66-1-61-10.0-A-01 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 10A |
| Mount | Panel |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IPA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata IPAH-66-1-61-10.0-A-01 to view detailed technical specifications.
No datasheet is available for this part.