Sensata IPGH11-1-62-153-90-V technical specifications.
| Current Rating | 15A |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata IPGH11-1-62-153-90-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.