Sensata IPGH66-1-65-303-90-V technical specifications.
| Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Sensata IPGH66-1-65-303-90-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.