Sensata IUG1-1-62F-15.0-Q-09 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Sensata IUG1-1-62F-15.0-Q-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.