Sensata IUG1-1REC4-62-2.50-CQ-01 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Packaging | Bulk |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Sensata IUG1-1REC4-62-2.50-CQ-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.