Sensata IUG11-1-62-10.0-CQ-09 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 10A |
| Mount | Panel |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IPA |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata IUG11-1-62-10.0-CQ-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.