Sensata IUG1111-1-41F-5.00-01 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 4 |
| Series | IUG |
| RoHS | Compliant |
Download the complete datasheet for Sensata IUG1111-1-41F-5.00-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.