Sensata IUG6-1-41-10.0-A-01 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 10A |
| Mount | Panel |
| Number of Poles | 1 |
| Series | IUG |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Sensata IUG6-1-41-10.0-A-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.