Sensata IUG6-1-62F-20.0-Q-90 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 20A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Voltage Rating (AC) | 277V |
| RoHS | Unconfirmed |
Download the complete datasheet for Sensata IUG6-1-62F-20.0-Q-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.