Sensata IUGN6-1-52-35.0 technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 35A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IUG |
| Time to Trip | 10s |
| RoHS | Compliant |
Download the complete datasheet for Sensata IUGN6-1-52-35.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.