Sensata IUGN66-1-52-20.0-B technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 20A |
| Mount | Panel |
| Number of Poles | 2 |
| Series | IUG |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Sensata IUGN66-1-52-20.0-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.