
This hydraulic magnetic circuit breaker features a 3-pole design with a terminal design of stud type and a mounting style of panel mount. It has 6 terminals and a current rating of 30A. The device operates within a temperature range of -40 to 85 degrees Celsius. It is designed for use in power distribution applications.
Sensata IULHK111-1-62F-30.0-E-90 technical specifications.
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 30A |
| Trip Time | 2s to 20s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata IULHK111-1-62F-30.0-E-90 to view detailed technical specifications.
No datasheet is available for this part.