Sensata JLE-1-1-51-3-B1-100-A-V technical specifications.
| Current Rating | 100A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| DC Rated Voltage | 160V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata JLE-1-1-51-3-B1-100-A-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.