
This hydraulic magnetic switch features a solderless connector and a panel mount design. It has two terminals and a single pole, with a voltage rating of 160VDC and a current rating of 200A. The switch has a trip time range of 0.15s to 9s and is designed with a handle actuator. It operates within a temperature range of -40°C to 85°C.
Sensata JLE-1-1-51-3-FO-200-V technical specifications.
| Terminal Design | Solderless Connector |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 160VDC |
| Current Rating | 200A |
| Trip Time | 0.15s to 9s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata JLE-1-1-51-3-FO-200-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.