
This hydraulic magnetic relay features a stud terminal design and is mounted on a panel. It has a voltage rating of 240VAC and a current rating of 100A. The relay's actuator type is a handle, and it has a trip time range of 20 seconds to 150 seconds. The operating temperature range is from -40 degrees Celsius to 85 degrees Celsius.
Sensata JLE-1-1-63-5-B3-100 technical specifications.
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 240VAC |
| Current Rating | 100A |
| Trip Time | 20s to 150s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata JLE-1-1-63-5-B3-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.