Sensata JLE-2-1-52-3-B1-100-V technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 100A |
| Mount | Panel |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | JLE |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Sensata JLE-2-1-52-3-B1-100-V to view detailed technical specifications.
No datasheet is available for this part.