Sensata JLE-2-1-53-3-B4-175-A-V technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 175A |
| Mount | Panel |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | JLE |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Sensata JLE-2-1-53-3-B4-175-A-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.