Sensata JLE-2-1-53-3-F0-175-A-V technical specifications.
| Current Rating | 175A |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| DC Rated Voltage | 160V |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata JLE-2-1-53-3-F0-175-A-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.