
This hydraulic magnetic relay features a 65VDC voltage rating and 150A current rating. It has a 7-pin solderless connector and a panel mount design. The relay operates between -40°C and 85°C. It is a 2-pole device with a trip time of 0.15s to 9s.
Sensata JLE-2-1REC4-51-1-BO-150 technical specifications.
| Terminal Design | Solderless Connector |
| Mounting | Panel Mount |
| Number of Terminals | 7 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 65VDC |
| Current Rating | 150A |
| Trip Time | 0.15s to 9s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82647 |
| EU RoHS | Yes |
| HTS Code | 8536200020 |
| Schedule B | 8536200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensata JLE-2-1REC4-51-1-BO-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.