Sensata LEG1-1-62-20.0-91-V technical specifications.
| Actuator Type | Toggle |
| Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Sensata LEG1-1-62-20.0-91-V to view detailed technical specifications.
No datasheet is available for this part.